Wurth Elektronik Ferrite Bead 9.5 mm 9.5 mm (EMI Suppression Axial Ferrite Bead), 53 Ω impedance at 25 MHz, 93 Ω

This image is representative of the product range

Subtotal (1 bag of 2 units)*

$8.87

(exc. GST)

$9.756

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 168 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
2 +$4.435$8.87

*price indicative

RS Stock No.:
332-462
Mfr. Part No.:
74270091
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 25 MHz

53Ω

Impedance at 100 MHz

93Ω

Sub Type

EMI Suppression Axial Ferrite Bead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Depth

17.5mm

Length

12.7mm

Height

9.5mm

Standards/Approvals

Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), RoHS Approval Compliant (2011/65/EU&2015/863)

Diameter

9.5mm

Series

WE-AFB EMI

Material

3W800

Application

Coaxial Cable, Multiconductor Wire, Wire, Wrapping Cable

Automotive Standard

No

The Wurth Elektronik EMI Suppression Axial Ferrite Bead is a versatile noise-suppression solution for high-frequency applications. It offers effective EMI reduction through its robust ferrite material, with high impedance across multiple frequencies.

Evaluated with AWG26

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -25 degree Celsius to 125 degree Celsius

Related links