Fair-Rite 22 piece Sample Seal
- RS Stock No.:
- 764-298
- Mfr. Part No.:
- 0PM68SP100S
- Brand:
- Fair-Rite
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.76
(exc. GST)
$73.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.76 |
| 10 - 24 | $60.09 |
| 25 + | $49.41 |
*price indicative
- RS Stock No.:
- 764-298
- Mfr. Part No.:
- 0PM68SP100S
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Seal | |
| Number of Pieces | 22 | |
| Kit Type | Sample | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Seal | ||
Number of Pieces 22 | ||
Kit Type Sample | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Fair-Rite ferrite powder exhibits excellent utility in various experimental and production applications, allowing for versatility in designs where conventional pressed components may not be suitable.
Offers a particle size of 100μm MAX for diverse applications
Available in sample package size of 100g for initial testing
Maintains unique properties with free space between particles for improved flexibility
Ideal for use in environments where Air exists, enhancing performance
