Fair-Rite Ferrite Core 8.7 mm 39.4 mm
- RS Stock No.:
- 255-5096
- Mfr. Part No.:
- 0461178281
- Brand:
- Fair-Rite
This image is representative of the product range
Subtotal (1 box of 196 units)*
$531.75
(exc. GST)
$584.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 784 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 196 + | $2.713 | $531.75 |
*price indicative
- RS Stock No.:
- 255-5096
- Mfr. Part No.:
- 0461178281
- Brand:
- Fair-Rite
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
| Brand | Fair-Rite | |
| Product Type | Ferrite Core | |
| Sub Type | Ferrite Core | |
| Minimum Frequency | 200MHz | |
| Material | 61 Material | |
| Diameter | 8.7mm | |
| Height | 39.4mm | |
| Impedance | 200Ω | |
| Maximum Frequency | 1000MHz | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Core | ||
Sub Type Ferrite Core | ||
Minimum Frequency 200MHz | ||
Material 61 Material | ||
Diameter 8.7mm | ||
Height 39.4mm | ||
Impedance 200Ω | ||
Maximum Frequency 1000MHz | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (0.100) to 25.4 mm (1.000). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region.
The polypropylene cases are meeting the RoHS restrictions of hazardous substances
The case have a flammability rating of UL 94 V-0
Related links
- Fair-Rite Ferrite Core 8.7 mm 39.4 mm
- Fair-Rite Ferrite Core 8.7 mm 10 mm
- Fair-Rite Ferrite Core 8.7 mm 10.5 mm
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 9.8 mm 39.4 mm 20 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Ferrite Core 15 mm 34.3 mm