4 (Dia.) x 30mm Fair-Rite Ferrite Core
- RS Stock No.:
- 172-9987
- Mfr. Part No.:
- 3061990881
- Brand:
- Fair-Rite
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-9987
- Mfr. Part No.:
- 3061990881
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Type | Antenna & RFID Rods | |
| Dimensions | 4 (Dia.) x 30mm | |
| Application | Inductive Component | |
| Material | 61 Material | |
| Diameter | 4mm | |
| Height | 30mm | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Type Antenna & RFID Rods | ||
Dimensions 4 (Dia.) x 30mm | ||
Application Inductive Component | ||
Material 61 Material | ||
Diameter 4mm | ||
Height 30mm | ||
RFID Rods
From Fair-Rite, these ferrite rods are for use in RFID (Radio Frequency IDentification) and antenna applications. The 78 material is recommended for 125kHz applications, and 61 material is recommended for 13.56MHz applications.
Note
Permeability values are empirical and for reference purposes only.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53









