Wurth Elektronik Ferrite Rod

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.32

(exc. GST)

$12.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.32-
5 +$10.992%

*price indicative

RS Stock No.:
484-963
Distrelec Article No.:
301-87-535
Mfr. Part No.:
7427214
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Sub Type

Flat Ferrite Core

Product Type

Ferrite Rod

Application

General Electronic Equipment

Minimum Frequency

25MHz

Material

4W620

Maximum Frequency

100MHz

Impedance

26Ω

Standards/Approvals

RoHS (2011/65/EU & 2015/863)

COO (Country of Origin):
TW

  • RS Stock No. 0484929
  • Mfr. Part No. 74278082
Each
$31.37
  • RS Stock No. 8996965
  • Mfr. Part No. 744844221
Each
$18.86
  • RS Stock No. 0251193
  • Mfr. Part No. 197529 DX-SIN3-110-A
Each
$11,450.88
  • RS Stock No. 0905900
  • Mfr. Part No. 7848030417
Each (In a Box of 90)
$16.203

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy