Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 47 Ω impedance at 100 MHz

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 25 units)*

$1.90

(exc. GST)

$2.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,350 unit(s) ready to ship from another location
  • Plus 1,075 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 975$0.076$1.90-
1000 - 1975$0.074$1.852%
2000 +$0.072$1.805%

*price indicative

RS Stock No.:
724-1306
Mfr. Part No.:
BLM18BB470SN1D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0603

Packaging

Tape & Reel

Impedance at 100 MHz

47Ω

Current Rating

550mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1.6mm

Depth

800μm

Height

800μm

Standards/Approvals

RoHS, REACH

Maximum DC Resistance

250mΩ

Material

Ferrite

Automotive Standard

No

Application

EMI Suppression Filter, High Speed Signal Lines

Series

BLM18BB

SMD 0603 Ferrite Filters- BLM18B Series


These filters are designed to act as resistors to electronic noise frequencies

Limit potential interference

Do not generate distortion

Designed for high-speed data transmission lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy