FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHz
- RS Stock No.:
- 683-5247
- Mfr. Part No.:
- WBC2.5/A-4B1
- Brand:
- FERROXCUBE
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $17.50
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,610 unit(s) shipping from 09 November 2026
- Plus 1,820 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $2.915 | $29.15 | - |
| 250 - 490 | $2.845 | $28.45 | $17.50 |
| 500 + | $2.80 | $28.00 | $57.50 |
*price indicative
- RS Stock No.:
- 683-5247
- Mfr. Part No.:
- WBC2.5/A-4B1
- Brand:
- FERROXCUBE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FERROXCUBE | |
| Package Type | Axial | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 725Ω | |
| Sub Type | Bead | |
| Mount Type | Rack | |
| Pin Count | 2 | |
| Height | 10mm | |
| Length | 40mm | |
| Standards/Approvals | IEC 60068-2-20, UL 94V-0 | |
| Diameter | 6mm | |
| Application | EMI Suppression, RFI Suppression | |
| Automotive Standard | No | |
| Material | 4B1 | |
| Select all | ||
|---|---|---|
Brand FERROXCUBE | ||
Package Type Axial | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 725Ω | ||
Sub Type Bead | ||
Mount Type Rack | ||
Pin Count 2 | ||
Height 10mm | ||
Length 40mm | ||
Standards/Approvals IEC 60068-2-20, UL 94V-0 | ||
Diameter 6mm | ||
Application EMI Suppression, RFI Suppression | ||
Automotive Standard No | ||
Material 4B1 | ||
- COO (Country of Origin):
- PL
Ferroxcube WBC Ferrite Bead Axial Choke
Ferroxcube wideband chokes for use in EMI suppression applications.
Ferroxcube Leaded Inductors (Chokes)
Related links
- FERROXCUBE Ferrite Bead 10 mm (Rack) 6 mm (Axial) (Bead), 725 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 976 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 773 Ω impedance at
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 800 Ω impedance at
- Wurth Elektronik Ferrite Bead 10 mm (Through Hole) 6 mm (Axial) (6-Hole) 950 Ω impedance at
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
