Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- RS Stock No.:
- 467-3781
- Mfr. Part No.:
- 2944777741
- Brand:
- Fair-Rite
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 467-3781
- Mfr. Part No.:
- 2944777741
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Product Type | Ferrite Bead | |
| Package Type | Axial | |
| Packaging | Bulk | |
| Impedance at 100 MHz | 500Ω | |
| Mount Type | Through Hole | |
| Sub Type | Bead | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Diameter | 10mm | |
| Application | EMI Suppression | |
| Automotive Standard | No | |
| Material | Nickel Zinc | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Product Type Ferrite Bead | ||
Package Type Axial | ||
Packaging Bulk | ||
Impedance at 100 MHz 500Ω | ||
Mount Type Through Hole | ||
Sub Type Bead | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Diameter 10mm | ||
Application EMI Suppression | ||
Automotive Standard No | ||
Material Nickel Zinc | ||
Multi -Turn Ferrite Beads
Multi-aperture cores are used in balun (balance-unbalance) transformers
Applications as broadband transformers in communication and CATV circuits
Also employed in auto air bag circuits to guard against accidental activation
Related links
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead) 133 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
