Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
- RS Stock No.:
- 255-5141
- Mfr. Part No.:
- 2961666631
- Brand:
- Fair-Rite
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.62
(exc. GST)
$7.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.324 | $6.62 | - |
| 50 - 120 | $1.29 | $6.45 | 2% |
| 125 - 245 | $1.214 | $6.07 | 8% |
| 250 - 495 | $1.078 | $5.39 | 18% |
| 500 + | $0.862 | $4.31 | 34% |
*price indicative
- RS Stock No.:
- 255-5141
- Mfr. Part No.:
- 2961666631
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Package Type | Radial | |
| Product Type | Ferrite Bead | |
| Impedance at 50 MHz | 830Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1130Ω | |
| Mount Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EIA 468-BIEC 60286-1 | |
| Length | 10mm | |
| Diameter | 6mm | |
| Automotive Standard | No | |
| Material | Nickel Zinc Ferrite | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Package Type Radial | ||
Product Type Ferrite Bead | ||
Impedance at 50 MHz 830Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1130Ω | ||
Mount Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EIA 468-BIEC 60286-1 | ||
Length 10mm | ||
Diameter 6mm | ||
Automotive Standard No | ||
Material Nickel Zinc Ferrite | ||
- COO (Country of Origin):
- CN
The Fair-Rite radial lead wire wound bead. Wires are oxygen free high conductivity copper with 100% matte tin plating over a nickel undercoating. Wires on TOP of the beads are covered with a layer of epoxy.
Operating temperature is -55 °C to 125 °C
It is MADE from material 61
Related links
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial), 1130 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Radial) (Bead), 600 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 537 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 990 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 6 mm (Axial), 1020 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead 6 mm (Radial), 690 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 10 mm (Axial) (Bead), 500 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (Through Hole) 3.5 mm (Axial) (Bead), 56 Ω impedance at 100 MHz
