KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead), 15.1 Ω impedance at 25 MHz, 60 Ω impedance at 100 MHz, 155.6 Ω
- RS Stock No.:
- 225-7812
- Mfr. Part No.:
- Z0603C600GPWZT
- Brand:
- KEMET
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7812
- Mfr. Part No.:
- Z0603C600GPWZT
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Package Type | Tape & Reel | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 15.1Ω | |
| Impedance at 50 MHz | 30Ω | |
| Impedance at 100 MHz | 60Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 155.6Ω | |
| Impedance at 1 GHz | 220Ω | |
| Current Rating | 4A | |
| Sub Type | Chip Bead | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 63μm | |
| Standards/Approvals | All KEMET Ferrite Beads are RoHS and REACH | |
| Height | 31μm | |
| Depth | 31μm | |
| Maximum DC Resistance | 0.45Ω | |
| Automotive Standard | No | |
| Material | Ferrite | |
| Series | Z-PWZ | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Package Type Tape & Reel | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 15.1Ω | ||
Impedance at 50 MHz 30Ω | ||
Impedance at 100 MHz 60Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 155.6Ω | ||
Impedance at 1 GHz 220Ω | ||
Current Rating 4A | ||
Sub Type Chip Bead | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 63μm | ||
Standards/Approvals All KEMET Ferrite Beads are RoHS and REACH | ||
Height 31μm | ||
Depth 31μm | ||
Maximum DC Resistance 0.45Ω | ||
Automotive Standard No | ||
Material Ferrite | ||
Series Z-PWZ | ||
- COO (Country of Origin):
- PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.
High impedance
Large withstand current
High reliability and resistance to high energy
Low stray capacitance due to wire wound structure
Two materials available to choose from
Impedance Value from 32 – 2,000 Ω
Rated current range from 0.5 – 4 A
Operating temperature range from −40°C to +125°C
Related links
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 60 Ω impedance at 100 MHz, 155.6 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 330 Ω impedance at 100 MHz, 482.5 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 23 Ω impedance at 100 MHz, 32.9 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 150 Ω impedance at 100 MHz, 220.8 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 600 Ω impedance at 100 MHz, 873.8 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 470 Ω impedance at 100 MHz, 63.1 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 220 Ω impedance at 100 MHz, 571.9 Ω
- KEMET Ferrite Bead 0.031 mm (Tape & Reel) (Chip Bead) 28 Ω impedance at 100 MHz, 30.5 Ω
