KEMET Ferrite Bead 31 μm (Tape & Reel) (Chip Bead), 22.8 Ω impedance at 25 MHz, 28 Ω impedance at 100 MHz, 30.5 Ω

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$2.82

(exc. GST)

$3.10

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 990 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90$0.282$2.82
100 - 490$0.277$2.77
500 - 990$0.273$2.73
1000 - 1990$0.268$2.68
2000 +$0.263$2.63

*price indicative

Packaging Options:
RS Stock No.:
225-7793
Mfr. Part No.:
Z0603C280APWST
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Package Type

Tape & Reel

Product Type

Ferrite Bead

Impedance at 25 MHz

22.8Ω

Impedance at 50 MHz

25.8Ω

Impedance at 100 MHz

28Ω

Packaging

Tape & Reel

Impedance at 300 MHz

30.5Ω

Impedance at 1 GHz

30.4Ω

Current Rating

900mA

Sub Type

Chip Bead

Minimum Operating Temperature

40°C

Maximum Operating Temperature

125°C

Length

63μm

Maximum DC Resistance

0.45Ω

Height

31μm

Depth

31μm

Standards/Approvals

RoHS and REACH compliant

Material

Ferrite

Series

Z-PWZ

Automotive Standard

No

COO (Country of Origin):
PH
The KEMET Z-PWZ power line high impedance ferrite chip beads are Ideal for use in circuit designs that require high impedances and large currents to suppress radiated noise on power lines. The chip size of this ferrite beads provide waveform correction of digital signals and high frequency noise suppression in various types of digital mobile equipment that require low power consumption.

High impedance

Large withstand current

High reliability and resistance to high energy

Low stray capacitance due to wire wound structure

Two materials available to choose from

Impedance Value from 32 – 2,000 Ω

Rated current range from 0.5 – 4 A

Operating temperature range from −40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy