Murata Ferrite Bead 300 μm (Surface) (1005) (Chip Ferrite Bead), 91.6 Ω impedance at 25 MHz, 253 Ω impedance at 100 MHz,

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
223-4816
Mfr. Part No.:
BLF02JD471GNED
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

1005

Impedance at 25 MHz

91.6Ω

Impedance at 50 MHz

172Ω

Impedance at 100 MHz

253Ω

Packaging

Tape & Reel

Impedance at 300 MHz

411Ω

Impedance at 1 GHz

481Ω

Current Rating

220mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

600mΩ

Length

400μm

Standards/Approvals

REACH, RoHS

Height

300μm

Depth

200μm

Material

Ferrite

Application

EMI Suppression Filter

Series

BLF02

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLF02JD series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy