Murata Ferrite Bead 500 μm (0402) (Chip Bead), 75 Ω impedance at 100 MHz
- RS Stock No.:
- 169-2758
- Mfr. Part No.:
- BLM15BD750SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$190.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.019 | $190.00 | - |
| 20000 - 90000 | $0.018 | $180.00 | 5% |
| 100000 + | $0.016 | $160.00 | 15% |
*price indicative
- RS Stock No.:
- 169-2758
- Mfr. Part No.:
- BLM15BD750SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 75Ω | |
| Current Rating | 300mA | |
| Sub Type | Chip Bead | |
| Depth | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum DC Resistance | 0.20Ω | |
| Material | Ferrite | |
| Series | BLM15B | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 75Ω | ||
Current Rating 300mA | ||
Sub Type Chip Bead | ||
Depth 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum DC Resistance 0.20Ω | ||
Material Ferrite | ||
Series BLM15B | ||
Application General Purpose | ||
- COO (Country of Origin):
- JP
SMC 0402 Ferrite Filters - BLM15B series
These filters are designed to act as resistors to electronic noise frequencies.
Limit the possibility of resonance.
Do not generate distortion.
Designed for high-speed data transmission lines.
Related links
- Murata Ferrite Bead 0.5 mm (0402) (Chip Bead), 75 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 2700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.5 mm (Surface) 0.5 mm (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 470 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead), 120 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 470 Ω impedance at 100 MHz,
- Murata Ferrite Bead 0.5 mm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
