Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz, 700 Ω impedance at 1 GHz
- RS Stock No.:
- 166-9855
- Mfr. Part No.:
- BLM18HG601SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$264.00
(exc. GST)
$292.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.066 | $264.00 | - |
| 8000 - 36000 | $0.064 | $256.00 | 3% |
| 40000 + | $0.058 | $232.00 | 12% |
*price indicative
- RS Stock No.:
- 166-9855
- Mfr. Part No.:
- BLM18HG601SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0603 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Impedance at 1 GHz | 700Ω | |
| Current Rating | 200mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 1Ω | |
| Height | 800μm | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1.6mm | |
| Depth | 800μm | |
| Application | General Purpose, EMI Suppression Filter | |
| Automotive Standard | No | |
| Series | BLM18HG | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0603 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Impedance at 1 GHz 700Ω | ||
Current Rating 200mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 1Ω | ||
Height 800μm | ||
Standards/Approvals REACH, RoHS | ||
Length 1.6mm | ||
Depth 800μm | ||
Application General Purpose, EMI Suppression Filter | ||
Automotive Standard No | ||
Series BLM18HG | ||
Material Ferrite | ||
- COO (Country of Origin):
- JP

SMD 0603 Ferrite Filters- BLM18EG/GG/HB/HD/HE/HG/HK Series
BLM series ferrite beads from Murata do not require a ground connection and are Ideal for use in circuits with unstable ground lines. Excellent solder heat resistance is provided by the nickel barrier construction of the external electrodes. These ferrite beads are designed to function nearly as resistors at noise frequencies, leaving signal wave forms undistorted and reducing the possibility of resonance.
This series of ferrite beads are designed for general use applications.
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1500 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 600 Ω impedance at 1 GHz
