Murata Ferrite Bead 800 μm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- RS Stock No.:
- 166-9847
- Mfr. Part No.:
- BLM18BD102SN1D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $60.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$116.00
(exc. GST)
$128.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,000 unit(s) shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.029 | $116.00 | - |
| 20000 + | $0.026 | $104.00 | $60.00 |
*price indicative
- RS Stock No.:
- 166-9847
- Mfr. Part No.:
- BLM18BD102SN1D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 1000Ω | |
| Current Rating | 100mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum DC Resistance | 850mΩ | |
| Length | 1.6mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 800μm | |
| Depth | 800μm | |
| Material | Ferrite | |
| Automotive Standard | No | |
| Application | EMI Suppression Filter, High Speed Signal Lines | |
| Series | BLM18BD | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 1000Ω | ||
Current Rating 100mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Pin Count 14 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum DC Resistance 850mΩ | ||
Length 1.6mm | ||
Standards/Approvals REACH, RoHS | ||
Height 800μm | ||
Depth 800μm | ||
Material Ferrite | ||
Automotive Standard No | ||
Application EMI Suppression Filter, High Speed Signal Lines | ||
Series BLM18BD | ||
- COO (Country of Origin):
- TH

SMD 0603 Ferrite Filters- BLM18B Series
These filters are designed to act as resistors to electronic noise frequencies
Limit potential interference
Do not generate distortion
Designed for high-speed data transmission lines
Related links
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 1000 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1200 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1700 Ω impedance at 1 GHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 10 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 600 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead), 150 Ω impedance at 100 MHz
- Murata Ferrite Bead 0.8 mm (Surface) (0603) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
