Wurth Elektronik Ferrite Bead 1.5 mm (1812), 600 Ω impedance at 100 MHz

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 50 units)*

$42.60

(exc. GST)

$46.85

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
50 - 450$0.852$42.60
500 - 950$0.809$40.45
1000 +$0.749$37.45

*price indicative

RS Stock No.:
332-569
Mfr. Part No.:
782965601
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

1812

Product Type

Ferrite Bead

Impedance at 100 MHz

600Ω

Current Rating

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

4.5mm

Standards/Approvals

RoHS 2011, Halogen Free IEC 61249-2-21, Component Qualification AEC-Q200 Grade 1, Automotive Released, 863, REACH or declared EC1907, Halogen Free JEDEC JS709B, 2006, EU&2015

Depth

3.2mm

Height

1.5mm

Maximum DC Resistance

0.04Ω

Automotive Standard

AEC-Q200 Grade 1

Material

Polystyrene

COO (Country of Origin):
TW
The Wurth Elektronik SMT EMI Suppression Ferrite Bead is a high performance component. It offers exceptional noise suppression with high impedance and supports high current handling.

Optimized for wideband and high speed performance

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links