Wurth Elektronik Ferrite Bead 800 μm (0603), 330 Ω impedance at 100 MHz

This image is representative of the product range

Subtotal (1 tape of 10 units)*

$4.14

(exc. GST)

$4.55

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10 +$0.414$4.14

*price indicative

RS Stock No.:
332-507
Mfr. Part No.:
782631331
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Package Type

0603

Product Type

Ferrite Bead

Packaging

Tape & Reel

Impedance at 100 MHz

330Ω

Current Rating

400mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Depth

800μm

Height

800μm

Length

1.6mm

Maximum DC Resistance

0.25Ω

Material

Ferrite

Automotive Standard

AEC-Q200

Application

General Electronic Equipment

Series

WE-CBA

COO (Country of Origin):
TW
The Wurth Elektronik SMD EMI Suppression Ferrite Bead is designed to reduce electromagnetic interference in high-speed, wideband applications. This Compact component offers efficient suppression with high impedance at 100 MHz, and it is rated for high current handling, ensuring reliable performance in demanding environments.

Ideal for use in automotive and industrial electronics

RoHS compliant

Halogen Free and REACH approved

Operating temperature is -55 degree Celsius to 125 degree Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy