TDK B85321, Feedthrough Capacitor 250 V ac, 600V dc 2.5 nF, Screw
- RS Stock No.:
- 167-8500
- Mfr. Part No.:
- B85321A2502Z160
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $76.48
View bulk pricing optionsSubtotal (1 box of 10 units)*
$1,529.10
(exc. GST)
$1,682.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 06 November 2026
- Plus 20 unit(s) shipping from 29 January 2027
- Plus 10 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 10 | $152.91 | $1,529.10 | - |
| 20 - 30 | $149.086 | $1,490.86 | $76.48 |
| 40 + | $146.791 | $1,467.91 | $244.76 |
*price indicative
- RS Stock No.:
- 167-8500
- Mfr. Part No.:
- B85321A2502Z160
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 2.5nF | |
| Product Type | Feedthrough Capacitor | |
| Voltage | 250V ac, 600V ac | |
| Tolerance | ±20 % | |
| Mount Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | B85321 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 2.5nF | ||
Product Type Feedthrough Capacitor | ||
Voltage 250V ac, 600V ac | ||
Tolerance ±20 % | ||
Mount Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series B85321 | ||
B85321 Feedthrough Filters, PI-Section, Metallised Polypropylene
High attenuation and self healing properties
Metal case with synthetic resin terminals
Applications include broadband interference suppression for ac/dc supply lines in shielded rooms, telephone exchanges, electrical systems and power supplies
Compact dimensions
Standards
Complies with EN 133200 standard
Related links
- TDK B85321 600V dc 2.5 nF, Screw
- TDK B85321 600V dc 1.0 μF, Screw
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- Vishay Single Layer Ceramic Capacitor 2.5 nF 40kV dc -20 to 80 % Y5U Dielectric Screw 85 °C Max Op. Temp.
- TDK B85321 Through Hole
- TDK B85321 Through Hole
- TDK B85321 Through Hole
- TDK B85321 Through Hole
