Clipsal Electrical Grey WHB Fan Isolator Switch, 250V, IP66

Subtotal (1 unit)*

$45.97

(exc. GST)

$50.57

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.97

*price indicative

RS Stock No.:
282-3093
Mfr. Part No.:
WHB120-RG
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Colour

Grey

Current Rating

20A

Number of Gangs

1

Number of Poles

1

IP Rating

IP66

Operating Voltage

250V

Series

WHB

COO (Country of Origin):
MY
The Clipsal Electrical Surface Switch has 1 gang and 1 pole with on off marking. It is rated to 20A and 250VAC. The switch has an IP66 rating to prevent dust and water ingress. It is a sustainable green Premium product.

Mercury free
Toxic heavy metal free
Compliant to EU RoHS Directive
AS 60529 and IEC 60669 1 standards

Related links