Services
Ideas & Advice
Special Offers & Clearance
Menu
Parcel Tracking
Login / Sign up
View Basket
0
Menu
MPN
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
HVAC, Fans & Thermal Management
/
Heaters & Radiators
/
Fan Heaters
Fan Heaters
3 Products showing for Fan Heaters
Compare (0/8)
Reset
Download to CSV
Download
1 of 1
Filters
Sort By
Relevance
Price: Low to High
Price: High to Low
Compare
Product Details
Price (ex. GST)
In Stock
STEGO 04641.0-00 400 W Fan Heater
RS Stock No.
619-598
Mfr. Part No.
04641.0-00
Subtotal (1 unit)
$515.43
(exc. GST)
Quantity
Add
Datasheets
In Stock
Pfannenberg FLH 250 250 W Fan Heater, Snap
RS Stock No.
563-492
Mfr. Part No.
17025010007
Subtotal (1 unit)
$394.31
(exc. GST)
Quantity
Add
Datasheets
Temporarily out of stock
nVent-SCHROFF 60715-020 Rack Mounting Hardware, DIN Rail
RS Stock No.
655-580
Mfr. Part No.
60715-020
Subtotal (1 unit)
$109.13
(exc. GST)
Quantity
Add
Datasheets
1
Results per page
20
50
100
Back to the Top
Related links
Dimplex Thermal Fan Controller for Use with Dimplex CFH Fan Heaters 240 V
Pfannenberg 17099310007 1 kW Fan Heater, Screw
Pfannenberg 17050610030 500 W Fan Heater, DIN Rail
Pfannenberg FLH 250 250 W Fan Heater, Snap
Bearing Heaters
Pfannenberg 17099810034 Fan Heater
Pfannenberg 17065710034 650W Fan Heater
Pfannenberg 17007505007 75W Fan Heater