Recently searched

    TE Connectivity Fan Filter for 120mm Fans, ABS Frame, 104 x 125mm

    Bulk discount available

    Subtotal (1 unit)**

    $75.77

    (exc. GST)

    $83.35

    (inc. GST)

    Add to Basket
    Select or type quantity
    25 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$75.77
    5 - 9$64.45
    10 - 19$56.66
    20 +$50.69

    **price indicative

    RS Stock No.:
    260-4500
    Mfr. Part No.:
    2430088-1
    Brand:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Filter Type

    Fan Mounted Filter

    Fan Size

    120mm

    Dimensions

    104 x 125mm

    Thickness

    10mm

    Frame Material

    ABS

    Related links