ebm-papst 508-510 Series, ABS Frame Fan Filter for 120 mm Fans, 148 mm 130mm 38 mm
- RS Stock No.:
- 508-510
- Mfr. Part No.:
- 10018-1-5170
- Brand:
- ebm-papst
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$127.33
(exc. GST)
$140.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $127.33 |
| 5 - 9 | $125.52 |
| 10 - 24 | $122.85 |
| 25 - 49 | $119.44 |
| 50 + | $116.92 |
*price indicative
- RS Stock No.:
- 508-510
- Mfr. Part No.:
- 10018-1-5170
- Brand:
- ebm-papst
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ebm-papst | |
| Product Type | Fan Filter | |
| Filter Type | Fan Mounted Filter | |
| Fan Size | 120 mm | |
| Thickness | 38mm | |
| Frame Material | ABS | |
| Standards/Approvals | RoHS | |
| Width | 130mm | |
| Length | 148mm | |
| Mounting Hole Diameter | 4.5 mm | |
| Series | 508-510 | |
| Select all | ||
|---|---|---|
Brand ebm-papst | ||
Product Type Fan Filter | ||
Filter Type Fan Mounted Filter | ||
Fan Size 120 mm | ||
Thickness 38mm | ||
Frame Material ABS | ||
Standards/Approvals RoHS | ||
Width 130mm | ||
Length 148mm | ||
Mounting Hole Diameter 4.5 mm | ||
Series 508-510 | ||
ebm-papst Fan Filter
The ebm-papst black fan filter is an external mounting filter assembly. It consists of a filter frame, washable filter and a spacer frame. The frame is made of ABS thermoplastic or fibreglass. It is suitable for a fan with a length of 119mm and width of 119mm.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- ebm-papst Fan Filter for 80mm Fans, 80 x 80mm
- ebm-papst QG030 Series Tangential Centrifugal Fan 75 m³/h, DC Operation 47.5 mm x 201mm x 50 mm
- ebm-papst 4000 N Series Axial Fan 148 m³/h 950 mA Max 119 mm 38 mm
- ebm-papst 5900 Series Axial Fan 206 m³/h 148 mA Max 127 mm, 38 mm
- ebm-papst QG030 Series Tangential Centrifugal Fan 75 m³/h, DC Operation 47.5 mm x 50mm x 201 mm
- ebm-papst 4300 N - S-Panther Series Axial Fan 148 m³/h 0.12 A Max, IP20 119 mm 32mm 32 mm
- ebm-papst 4000 Series DC Axial Fans 148 m³/h, 184 mA Max 119 mm 119mm 38 mm
- ebm-papst 4000 Series DC Axial Fans 148 m³/h, 95 mA Max 119 mm 119mm 38 mm
