Schneider Electric Power Cable Assembly, 2 m for use with Filter Fan

Subtotal (1 unit)*

$21.47

(exc. GST)

$23.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 25 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.47

*price indicative

RS Stock No.:
458-927
Mfr. Part No.:
NSYCVAC200
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Power Cable Assembly

Cable Type

Connector

For Use With

Filter Fan

Cable Length

2m

Standards/Approvals

RoHS Directive with Exemptions

Series

ClimaSys

COO (Country of Origin):
CN
The Schneider Electric Connection cable for filter fan with a length of 2 meters is designed for quick and secure electrical connection. Ideal for ventilation units, it ensures reliable power supply and easy integration into control panels or enclosures. Suitable for industrial and commercial applications.

The height is 120 mm

The width is 140 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy