Schneider Electric Power Cable Lexium 28 Series Power Cable
- RS Stock No.:
- 111-0843
- Mfr. Part No.:
- VW3M5D1FR30
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.84
(exc. GST)
$163.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.84 |
*price indicative
- RS Stock No.:
- 111-0843
- Mfr. Part No.:
- VW3M5D1FR30
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Power Cable | |
| Product Type | Power Cable | |
| Series | Lexium 28 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Power Cable | ||
Product Type Power Cable | ||
Series Lexium 28 | ||
Standards/Approvals RoHS | ||
Lexium 28 Accessories
A range of accessories to suit the Lexium 28 series of servo drives and motors.
Schneider Electric Lexium 28
The Lexium 28 range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.05kW to 4.5kW, with two different types of power, single phase and three phase.
Related links
- Schneider Electric Power Cable Lexium 28 Series Power Cable
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Stepper Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Drive, Servo Motor
- Schneider Electric Power Cable Lexium Series Power Cable for Use with Servo Motor, Servo Drive
- Schneider Electric Connection Accessory Lexium 28 Series Power Cable
- Schneider Electric Power Cable PacDrive 3 Series Power Cable for Use with Lexium STS Lexium 62,VW3E1143R050
- Schneider Electric Power Cable Lexium Series Cable for Use with Servo Motor BMH
