3M 2 m Fall Arrester Lanyard Screw
- RS Stock No.:
- 281-5758
- Mfr. Part No.:
- AE5320WAA
- Brand:
- 3M
Subtotal (1 unit)*
$250.93
(exc. GST)
$276.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.93 |
*price indicative
- RS Stock No.:
- 281-5758
- Mfr. Part No.:
- AE5320WAA
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 2m | |
| Product Type | Fall Arrester Lanyard | |
| Karabiner Type | Screw | |
| Lanyard Material | Polyester | |
| Standards/Approvals | EN 355 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 2m | ||
Product Type Fall Arrester Lanyard | ||
Karabiner Type Screw | ||
Lanyard Material Polyester | ||
Standards/Approvals EN 355 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Single
- JSP 2 m Fall Arrest Fall Arrester Lanyard Screw Carabiner Twin
- KRATOS SAFETY 1.8 m Safety Rope Fall Arrester Lanyard Screw Carabiner
- KRATOS SAFETY 1.8 m Approved For Work Near Sharp Edges Fall Arrester Lanyard Screw Carabiner
- KRATOS SAFETY 1.30 m Fall Arrester Lanyard Lanyard
- KRATOS SAFETY 2.0 m Work Positioning Fall Arrester Lanyard Screw Carabiner
- JSP 20 m Fall Arrest Fall Arrester Lanyard Carabiner Single
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Twin