MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Single
- RS Stock No.:
- 271-0936
- Mfr. Part No.:
- 10185614
- Brand:
- MSA Safety
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-0936
- Mfr. Part No.:
- 10185614
- Brand:
- MSA Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MSA Safety | |
| Extended Length | 1.8m | |
| Product Type | Lanyard | |
| Leg Type | Single | |
| Lanyard Use | Fall Arrest | |
| Adjustable | No | |
| Harness Connection | Locking Carabiner | |
| Karabiner Type | Twist Lock | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MSA Safety | ||
Extended Length 1.8m | ||
Product Type Lanyard | ||
Leg Type Single | ||
Lanyard Use Fall Arrest | ||
Adjustable No | ||
Harness Connection Locking Carabiner | ||
Karabiner Type Twist Lock | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
MSA Lanyard, 1.8m Extended Length, Single Leg - 10185614
This lanyard is designed for fall-arrest applications where a single connection to a harness is required. It provides a fixed-length connection for work at height and attaches to a harness via a locking connector. The device is intended for use in environments where robust connector operation is preferred over adjustable systems.
Features and Benefits:
• Twist-lock karabiner offers secure Rapid connection
• Non-adjustable construction ensures consistent deployment
• Single-leg configuration reduces entanglement risk
• 1.8 m length permits adequate reach during tasks
• Locking carabiner Interface simplifies harness attachment
• Non-adjustable construction ensures consistent deployment
• Single-leg configuration reduces entanglement risk
• 1.8 m length permits adequate reach during tasks
• Locking carabiner Interface simplifies harness attachment
Applications
• Suitable for construction-site work at height
• Used with harnesses requiring locking connectors
• Ideal for industrial access and maintenance tasks
• Can be used for confined-space entry support
• Suitable for operations needing fixed-length fall protection
• Used with harnesses requiring locking connectors
• Ideal for industrial access and maintenance tasks
• Can be used for confined-space entry support
• Suitable for operations needing fixed-length fall protection
What connector mechanism is provided on the interface?
A twist-lock karabiner connector is fitted to the end for controlled closure.
How does the product attach to a harness?
It connects to the harness via a locking carabiner designed for a secure harness link.
Is the length of the device adjustable on site?
The lanyard is non-adjustable and supplied at a fixed 1.8 m length.
How many legs does the assembly have for line management?
The assembly uses a single-leg configuration to simplify anchorage management.
Related links
- MSA Safety 1.8 m Fall Arrest Lanyard Twist Lock Locking Carabiner Twin
- Petzl 3 m Work Positioning Adjustable Work Positioning Lanyard Twist Lock Locking Carabiner Single
- Petzl 1 m Fall Arrest Adjustable Lanyard Twist Lock Locking Carabiner Twin
- CLiC-iT 1640 mm Fall Arrest Fall Arrester Lanyard Twist Lock Locking Carabiner
- CLiC-iT 970 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- CLiC-iT 1170 mm Fall Arrest Lanyard Twist Lock Carabiner Single
- MSA Safety 3 m Fall Arrest Fall Arrester Twist Lock Carabiner Single
- Honeywell Safety 1.5 m Fall Arrest Fall Arrester Lanyard Twist Lock Carabiner Twin
