KRATOS SAFETY Fall Arrester Single Polyamide
- RS Stock No.:
- 142-881
- Mfr. Part No.:
- FA2040220S
- Brand:
- KRATOS SAFETY
Subtotal (1 unit)*
$1,407.71
(exc. GST)
$1,548.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,407.71 |
*price indicative
- RS Stock No.:
- 142-881
- Mfr. Part No.:
- FA2040220S
- Brand:
- KRATOS SAFETY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KRATOS SAFETY | |
| Weight Capacity | 140kg | |
| Product Type | Fall Arrester | |
| Leg Type | Single | |
| Lifeline Material | Steel | |
| Lifeline Length | 20m | |
| Standards/Approvals | EN 360:2002, II 2 Exh IIC T6 Gb EN 360 §4.6 (endurance test) | |
| Series | FA 20 402 20S | |
| Case Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand KRATOS SAFETY | ||
Weight Capacity 140kg | ||
Product Type Fall Arrester | ||
Leg Type Single | ||
Lifeline Material Steel | ||
Lifeline Length 20m | ||
Standards/Approvals EN 360:2002, II 2 Exh IIC T6 Gb EN 360 §4.6 (endurance test) | ||
Series FA 20 402 20S | ||
Case Material Polyamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The KRATOS SAFETY HELIXON stainless steel wire rope and retractable fall arrester 20 m, for vertical use only, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.
Compliance EN 360 2002
Approved for a user with a max weight of 140 kg in vertical use
Related links
- KRATOS SAFETY Fall Arrester Single Polyamide
- KRATOS SAFETY Fall Arrester Single
- KRATOS SAFETY Fall Arrester Twin
- KRATOS SAFETY Fall Arrester
- KRATOS SAFETY Fall Arrester Kit
- KRATOS SAFETY Safety Rope Fall Arrester Kit Twist Lock Snap Hook Single
- KRATOS SAFETY Y Lanyard Single Polyamide
- NEOFEU Fall Arrester Single
