KRATOS SAFETY Fall Arrester Single Polyamide

Subtotal (1 unit)*

$1,121.93

(exc. GST)

$1,234.12

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,121.93

*price indicative

RS Stock No.:
142-878
Mfr. Part No.:
FA2040215EXO
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrester

Weight Capacity

140kg

Leg Type

Single

Lifeline Material

Steel

Standards/Approvals

EN 80079-37:2016 (ATEX Zone 1), EN 80079-36:2016, EN 360:2002

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY HELIXON-S Retractable fall arrester 15 m galvanized cable with integrated FA 20 EXO 15 exoskeleton, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.

Compliance EN 360 2002

Approved for a user with a max weight of 140 kg in vertical use and in horizontal use

Related links