KRATOS SAFETY Fall Arrester Single Polyamide

Subtotal (1 unit)*

$947.69

(exc. GST)

$1,042.46

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$947.69

*price indicative

RS Stock No.:
142-876
Mfr. Part No.:
FA2040210S
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Stainless Steel

Lifeline Length

10m

Series

FA 20 402 10S

Standards/Approvals

EN 360

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY HELIXON wire rope and retractable fall arrester 10 m for vertical use, It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.

Compliance EN 360 2002

Approved for a user with a max weight of 140 kg in vertical use

Related links