KRATOS SAFETY Fall Arrester Single Polyamide

Subtotal (1 unit)*

$792.23

(exc. GST)

$871.45

(inc. GST)

Add to Basket
Select or type quantity

In Stock
  • Plus 3 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
RS Stock No.:
142-874
Mfr. Part No.:
FA2040210
Brand:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Weight Capacity

140kg

Product Type

Fall Arrester

Leg Type

Single

Lifeline Material

Steel

Lifeline Length

10m

Standards/Approvals

EN 360:2002

Case Material

Polyamide

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY HELIXON-S wire rope with retractable fall arrester of 10 m. It has robust and durable polymer casing, equipped with carrying handle, wire rope cleaning brush, and window, that can be easily removed for reaching the internal mechanism, in order to inspect it without totally opening the casing.

Compliance EN 360 2002

Approved for a user with a max weight of 140 kg in vertical use and in horizontal use

Related links