RS Better World

KLEENEX White Facial Tissue, Box of 90 Per Pack

Subtotal (1 box of 24 units)*

$97.32

(exc. GST)

$107.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$97.32$4.055

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
226-4152
Mfr. Part No.:
4721
Brand:
KLEENEX
Find similar products by selecting one or more attributes.
Select all

Brand

KLEENEX

Product Type

Facial Tissue

Colour

White

Package Type

Box

Quantity Per Package

90Per Pack

Better World Product

Yes

Better World Verification

FSC Certified

RoHS Status: Exempt

COO (Country of Origin):
AU

KLEENEX® Facial Tissue Cube (4721), 2 Ply Facial Tissue, 24 Tissue Boxes / Case, 90 Facial Tissues / Box (2,160 Tissues)


Uplift your facility's experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards. KLEENEX® cube facial tissue boxes are designed with user satisfaction and comfort in mind. These white 2 ply facial tissues are trusted for their softness. The premium tissues deliver consistent absorbency packaged in a stylish cube tissue box designed to enhance the image of your workplace. KLEENEX® 2 ply facial tissues are suitable for use across a wide range of workplaces and are a stylish addition to any office or washroom. Proudly made in Australia and FSC® certified. Each case contains 24 tissue cubes of 90 facial tissues. Individual tissue size: 19cm x 20.5cm.KLEENEX® facial tissues by Kimberly-Clark Professional®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.

Features


One case of KLEENEX® facial tissues contains 24 facial tissue cubes; each tissue box contains 90 white 2 ply facial tissues

Choose KLEENEX® 2 ply facial tissue for comfort, softness and absorbency

Stylish facial tissue box design to enhance the image of your workplace

Facial tissues are proudly made in Australia and are FSC(R) certified

KLEENEX® facial tissues are proudly made in Australia

The Kimberly Clark KLEENEX 4721 facial tissue, with white colour and 2 Ply.

90 Tissues per Pack

24 Packs per Case

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy