RS Better World
KLEENEX White Facial Tissue, Box of 100 Per Pack
- RS Stock No.:
- 226-4151
- Mfr. Part No.:
- 4720
- Brand:
- KLEENEX
Subtotal (1 box of 48 units)*
$219.79
(exc. GST)
$241.77
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $219.79 | $4.579 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 226-4151
- Mfr. Part No.:
- 4720
- Brand:
- KLEENEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KLEENEX | |
| Product Type | Facial Tissue | |
| Colour | White | |
| Package Type | Box | |
| Quantity Per Package | 100Per Pack | |
| Better World Verification | FSC Certified | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand KLEENEX | ||
Product Type Facial Tissue | ||
Colour White | ||
Package Type Box | ||
Quantity Per Package 100Per Pack | ||
Better World Verification FSC Certified | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AU
KLEENEX® Facial Tissue Box (4720), 2 Ply Flat Box, 48 Boxes / Case, 100 Tissues / Box (4,800 Tissues)
Uplift your facility's experience with the trusted and familiar KLEENEX® brand, designed to deliver an unrivalled experience whilst supporting high workplace hygiene standards.KLEENEX® flat box facial tissues are designed with user satisfaction and comfort in mind. These white 2 ply facial tissues are trusted for their softness. The premium tissues deliver consistent absorbency, packaged in a stylish tissue box designed to enhance the image of your workplace.Each Kleenex® facial tissue box contains a finger tab for ease of opening and 10 blue signal tissues to indicate the end of pack, reducing the risk of unexpected run-outs. A lint guard is also included with every box of tissues for protection on opening. Kleenex® 2-ply facial tissues are suitable for use across a wide range of workplaces and are a stylish addition to any office or washroom. KLEENEX® facial tissues are proudly made in Australia and are FSC® certified.Each case contains 48 flat tissue boxes of 100 facial tissues. Individual tissue size: 19.5cm x 20.5cm.KLEENEX® facial tissues by Kimberly-Clark Professional®, form part of a wider range of products designed to create a safer, healthier and more productive workplace.
Features
One case of KLEENEX® 2 ply facial tissues contains 48 flat tissue boxes; each tissue box contains 100 facial tissues
Choose KLEENEX® 2 ply facial tissue for comfort, softness and absorbency
Reduce the risk of unexpected run-outs with 10 blue signal sheets
Each flat box of tissues features a finger tab for easier opening and a lint guard to protect tissues
Facial tissues are proudly made in Australia and are FSC® certified
KLEENEX 2 ply flat box facial tissues deliver comfort, softness and absorbency. Each box of tissues in this case of 48 boxes features 10 blue signal sheets to indicate the end of pack. Proudly made in Australia and FSC® certified.
One case of KLEENEX 2 ply facial tissues contains 48 flat tissue boxes; each tissue box contains 100 facial tissues
Choose KLEENEX 2 ply facial tissue for comfort, softness and absorbency
Reduce the risk of unexpected run-outs with 10 blue signal sheets
Facial tissues are proudly made in Australia and are FSC certified
Each flat box of tissues features a finger tab for easier opening and a lint guard to protect tissues
Related links
- KLEENEX White Facial Tissue, Box of 200 Per Pack
- KLEENEX White Facial Tissue, Box of 90 Per Pack
- Tork White Facial Tissue, Box of 150 Per Pack
- Tork White Facial Tissue, Box of 100 Per Pack
- SCOTT White Facial Tissue, Box of 100 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 64 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 80 Per Pack
- The Cheeky Panda Ltd White Facial Tissue, Box of 56 Per Pack
