Siemens White Metal Mounting Plate
- RS Stock No.:
- 287-8869
- Mfr. Part No.:
- QMX3.MP1 / S55624-H110
- Brand:
- Siemens
Subtotal (1 unit)*
$23.95
(exc. GST)
$26.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.95 |
*price indicative
- RS Stock No.:
- 287-8869
- Mfr. Part No.:
- QMX3.MP1 / S55624-H110
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Colour | White | |
| Material | Metal | |
| Mount Type | Wall | |
| Standards/Approvals | CE | |
| For Use With | KNX S-mode and KNX LTE-Mode, KNX PL-Link | |
| Series | QMX3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Colour White | ||
Material Metal | ||
Mount Type Wall | ||
Standards/Approvals CE | ||
For Use With KNX S-mode and KNX LTE-Mode, KNX PL-Link | ||
Series QMX3 | ||
- COO (Country of Origin):
- CN
The Siemens base plate designed for conduit box or cavity wall box installation for the QMX3 series of wall-mounted sensors and room operator units. It provides a rigid mounting solution and includes a removable grey foam plate for mounting on a 68 mm diameter cavity wall box. The base plate has screw holes for easy installation.
Rigid base plate for mounting QMX3 series devices
Designed for conduit box or cavity wall box installation
Removable grey foam plate for mounting on a 68 mm diameter cavity wall box
Screw holes for easy installation
Related links
- Siemens White Shield Metal Mounting Plate
- Fibox Metal Mounting Plate 338 mm L for Use with EK Series
- Fibox Metal Mounting Plate Mounting Plate 338 mm L for Use with EK Series
- Fibox Metal Mounting Plate 238 mm L for Use with EK Series
- Eaton Metal Mounting Plate 300 mm L for Use with NZM1
- Eaton Metal Mounting Plate 520 mm L for Use with NZM3
- Fibox Metal Mounting Plate Mounting Plate 238 mm L for Use with EK Series
- Fibox Metal Mounting Plate Mounting Plate 148 mm L for Use with EK Series
