Legrand White Plastic Socket

Subtotal (1 box of 10 units)*

$428.41

(exc. GST)

$471.25

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$428.41$42.841

*price indicative

RS Stock No.:
266-3609
Mfr. Part No.:
0 771 50
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Socket

Colour

White

Material

Plastic

Mount Type

Surface

Finish

White

Standards/Approvals

No

COO (Country of Origin):
HU
The Legrand mosaic, an ELV socket, adapted to the needs of medical devices, to be completed with a finishing plate and to be placed on all types of supports, its compact format optimizes the space available for connecting electro-portable medical devices such as syringe pumps, respirators.

White color

Plastic material

IP41 protection class

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy