ABB White 1 Gang Plastic Kabel Cover Plate
- RS Stock No.:
- 250-4878
- Mfr. Part No.:
- 2CKA001710A3876
- Brand:
- ABB
1 / 1
Subtotal (1 unit)**
$41.91
(exc. GST)
$46.10
(inc. GST)
On back order for despatch 11/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $41.91 |
**price indicative
- RS Stock No.:
- 250-4878
- Mfr. Part No.:
- 2CKA001710A3876
- Brand:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Number of Gangs | 1 | |
Colour | White | |
Mounting Style | Flush Mount | |
Material | Plastic | |
Outlet Type | Kabel | |
Select all | ||
---|---|---|
Brand ABB | ||
Number of Gangs 1 | ||
Colour White | ||
Mounting Style Flush Mount | ||
Material Plastic | ||
Outlet Type Kabel | ||
Related links
- ABB White 1 Gang Plastic Kabel Cover Plate
- ABB Black 1 Gang Plastic Kabel Cover Plate
- ABB Grey 1 Gang Plastic Kabel Cover Plate
- ABB White 1 Gang Plastic Kabel Outlet Plate
- ABB White 1 Gang Plastic RJ45 Cover Plate
- ABB White 1 Gang Metal RJ45 Cover Plate
- Legrand White 1 Gang Plastic Gang Plate
- Busch Jaeger - ABB White 1 Gang Thermoplastic Faceplate & Mounting Plate