Vimark White 1 Gang Urea Formaldehyde Connection Plate

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-887
Mfr. Part No.:
VP1217
Brand:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Connection Plate

Number of Gangs

1

Colour

White

Material

Urea Formaldehyde

Mount Type

Wall

Width

86mm

Depth

12mm

Screwed/Screwless

Screwed

Standards/Approvals

CE

Height

86mm

For Use With

Black Box

Series

VP1

COO (Country of Origin):
CN
The Vimark cooker control unit is a robust product designed for easy installation with bold Terminal markings, making it an Ideal choice for various cooking applications.

Contemporary designed profile with a switch rated at 45A

Includes neon versions, enhancing visibility and functionality

Only one size 4mm screwdriver required, facilitating quick installation

Clear bold markings on terminals simplify wiring

Two earth terminals ensure added safety

Terminals designed with large lead-ins for easier cable fitting

25-year guarantee underlines the product's durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy