Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4.70
(exc. GST)
$5.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.70 |
| 10 - 24 | $4.31 |
| 25 + | $3.90 |
*price indicative
- RS Stock No.:
- 834-602
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Faceplate | |
| Number of Gangs | 1 | |
| Colour | White | |
| Material | ABS | |
| Mount Type | Screw | |
| Width | 86mm | |
| Outlet Type | Socket | |
| Screwed/Screwless | Screwed | |
| Height | 86mm | |
| Standards/Approvals | UKCA | |
| For Use With | Euro AV modules | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Faceplate | ||
Number of Gangs 1 | ||
Colour White | ||
Material ABS | ||
Mount Type Screw | ||
Width 86mm | ||
Outlet Type Socket | ||
Screwed/Screwless Screwed | ||
Height 86mm | ||
Standards/Approvals UKCA | ||
For Use With Euro AV modules | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate frame is designed to optimise wall space while allowing flexibility for 1 or 2 connection sockets. Its efficient design makes it suitable for various applications requiring modular connections.
Single Gang design accommodates up to two connection sockets
Constructed from Durable ABS material for longevity
Finished in white for a clean and professional appearance
Compact dimensions of 86mm x 86mm fit standard wall spaces
Compatible with a range of modules including Cat5e and Cat6
