TUK Limited Black Faceplate ABS Faceplate

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$1.27

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.27-
10 - 24$1.177%
25 +$1.0616%

*price indicative

RS Stock No.:
754-175
Mfr. Part No.:
KA645Bkpt
Brand:
TUK Limited
Find similar products by selecting one or more attributes.
Select all

Brand

TUK Limited

Product Type

Faceplate

Plate Type

Faceplate

Colour

Black

Material

ABS

Width

25mm

Mount Type

Snap-in

Depth

25mm

Finish

Matt

Screwed/Screwless

Screwless

Height

70mm

Standards/Approvals

ROHS

Series

KA

For Use With

Keystone Modules

COO (Country of Origin):
CN
The TUK Limited Angled Adaptors have been designed for use in standard “Euro” 25 x 50 faceplates which easily connect into industry standard trucking, wall or floor box installations.

Angled modules minimize issues with bend radius and are suitable for use with shallow backbones or larger keystones

Available in bright white and black, for a variety of standard and decorative faceplates, with a stylish matt finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy