Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- RS Stock No.:
- 103-852
- Mfr. Part No.:
- 138757 MPL-6050-CS
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$108.00
(exc. GST)
$118.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $108.00 |
| 5 - 9 | $105.85 |
| 10 + | $102.61 |
*price indicative
- RS Stock No.:
- 103-852
- Mfr. Part No.:
- 138757 MPL-6050-CS
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Faceplate & Mount Plate | |
| Plate Type | Mounting Plate | |
| Colour | Grey | |
| Material | Steel | |
| Width | 500mm | |
| Mount Type | Screw | |
| Depth | 2mm | |
| Finish | Galvanised | |
| Standards/Approvals | RoHS | |
| Height | 600mm | |
| For Use With | Enclosure | |
| Series | CS LV systems Switch- & Controlgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Faceplate & Mount Plate | ||
Plate Type Mounting Plate | ||
Colour Grey | ||
Material Steel | ||
Width 500mm | ||
Mount Type Screw | ||
Depth 2mm | ||
Finish Galvanised | ||
Standards/Approvals RoHS | ||
Height 600mm | ||
For Use With Enclosure | ||
Series CS LV systems Switch- & Controlgear Enclosure | ||
RoHS Status: Exempt
The Eaton mounting plate is the perfect accessory for your enclosure. With a galvanized steel construction, it offers durability and strength for secure mounting. The xEffect CS mounting plate is designed for enclosures with a width of 500mm and a height of 600mm, making it a versatile choice for various applications. The sleek design and RoHS compliance make it a reliable choice for your energy distribution needs.
Galvanized steel construction for durability and strength
RoHS compliant for environmentally friendly operations
Sleek design without apertures for a clean aesthetic
Electroplated surface finishing for added protection
Related links
- Eaton Grey Mounting Plate Steel Faceplate & Mount Plate
- Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- CK Polyester, 4 Pocket Tool Belt Pouch
