Skytec Clear Polyvinyl Chloride Face Shield with Face Guard, Resistant To Chemical Splash
- RS Stock No.:
- 284-7247
- Mfr. Part No.:
- CCCMH/003100/GN19
- Brand:
- Skytec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-7247
- Mfr. Part No.:
- CCCMH/003100/GN19
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Resistance Features | Chemical Splash | |
| Product Type | Face Shield | |
| Guard Type | Face | |
| Series | Chemmaster | |
| Shield Material | Polyvinyl Chloride | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Resistance Features Chemical Splash | ||
Product Type Face Shield | ||
Guard Type Face | ||
Series Chemmaster | ||
Shield Material Polyvinyl Chloride | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- 3M Clear Polycarbonate Face Shield with Face Guard Chemical Splash
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- Skytec Clear Polycarbonate Face Shield with Face Guard
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Skytec Chemsol Plus Green Trousers Chemical Splash Protection 40in W 32in L
- FRONTIER Frontier Clarity Chemical Splash, Medium Impact Protection Safety Goggles with Clear Lenses
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
