Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- RS Stock No.:
- 273-0801
- Mfr. Part No.:
- GFKVI001-6
- Brand:
- Aschua
This image is representative of the product range
Subtotal (1 unit)*
$183.75
(exc. GST)
$202.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 208 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $183.75 |
*price indicative
- RS Stock No.:
- 273-0801
- Mfr. Part No.:
- GFKVI001-6
- Brand:
- Aschua
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aschua | |
| Product Type | Visor | |
| Resistance Features | Chemical Resistant | |
| Sub Type | Visor | |
| Guard Type | Face | |
| Frame Colour | Transparent | |
| Shield Material | Polycarbonate | |
| Lens Colour | Gold | |
| Standards/Approvals | EN 166:2001 | |
| Select all | ||
|---|---|---|
Brand Aschua | ||
Product Type Visor | ||
Resistance Features Chemical Resistant | ||
Sub Type Visor | ||
Guard Type Face | ||
Frame Colour Transparent | ||
Shield Material Polycarbonate | ||
Lens Colour Gold | ||
Standards/Approvals EN 166:2001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
- 3M Grey Polycarbonate Face Shield with Face Guard Flying Particles
- Centurion Safety Polyetherimide Carrier with Face Guard with Helmet Guard Heat
