Centurion Safety Polyetherimide Carrier with Face Guard with Helmet Guard, Resistant To Chemical Resistant, Heat
- RS Stock No.:
- 271-3677
- Mfr. Part No.:
- S57CE 9034135
- Brand:
- Centurion Safety
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 271-3677
- Mfr. Part No.:
- S57CE 9034135
- Brand:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Resistance Features | Chemical Resistant, Heat Resistant, Oil Resistant, Petrol Resistant | |
| Product Type | Carrier | |
| Guard Type | Face | |
| Sub Type | Helmet | |
| Series | High Heat | |
| Shield Material | Polyetherimide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Resistance Features Chemical Resistant, Heat Resistant, Oil Resistant, Petrol Resistant | ||
Product Type Carrier | ||
Guard Type Face | ||
Sub Type Helmet | ||
Series High Heat | ||
Shield Material Polyetherimide | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Honeywell Safety Clear Polycarbonate Visor with Face Guard Heat Resistant, Oil
- Honeywell Safety Clear Acetate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Honeywell Safety Clear Acetate Face Shield with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Face Shields
- Aschua Gold Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- ProGARM Clear ABS (Helmet) Face Shield with Chin Resistant To Cut Resistant Heat Resistant,
- Honeywell Clear Polycarbonate Visor with Face Guard with Visor Guard, Resistant To Chemical Resistant
- Riley Clear Polycarbonate Face Shield with Face Guard Impact Resistant
