EDC PROTECTION Green Polycarbonate Face Shield with Face Guard, Resistant To Heat Resistant

Subtotal (1 unit)*

$184.99

(exc. GST)

$203.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.99

*price indicative

RS Stock No.:
606-644
Mfr. Part No.:
E9211-112
Brand:
EDC PROTECTION
Find similar products by selecting one or more attributes.
Select all

Brand

EDC PROTECTION

Product Type

Face Shield

Resistance Features

Heat Resistant

Guard Type

Face

Series

E9211

Shield Material

Polycarbonate

Lens Colour

Green

Standards/Approvals

CE, Directive Européenne relative aux Equipements de Protection Individuelle, EN 166, CE de Type N°C1844UHL/R5 DIN CERTCO

COO (Country of Origin):
DE
The EDC PROTECTION Metallic green polycarbonate visor with gold foil measures 500 x 250 x 1 mm and features a green-tinted polycarbonate base with a gold foil coating. The gold layer reflects radiant heat to reduce heat transfer, while the green tint helps minimize glare. Both the backing and the gold layer filter infrared and UV rays. A protective varnish enhances the gold layer's mechanical resistance to scratches. It offers radiant heat resistance up to 135°C continuously; for higher temperatures, a mineral glass screen is recommended. The visor can be mounted using the 9100 lift bar and 9020 headband. The AUGENSEIT marking indicates the side facing the eyes. Available in shade 5 from stock and shade 3 on order, also offered with a chin back.

Certified under EC Type Certificate No. C1844UHL/R5

Issued by DIN CERTCO

CE marking indicates compliance with the European Directive on Personal Protective Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy