Pramet 19 ° Face Mill 80 mm,Diameter, 5, Pieces
- RS Stock No.:
- 866-0587
- Mfr. Part No.:
- 63A05R-S19PD09-C
- Brand:
- Pramet
Subtotal (1 unit)*
$1,645.07
(exc. GST)
$1,809.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,645.07 |
*price indicative
- RS Stock No.:
- 866-0587
- Mfr. Part No.:
- 63A05R-S19PD09-C
- Brand:
- Pramet
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
| Brand | Pramet | |
| Product Type | Face Mill | |
| Diameter | 80mm | |
| Bore Diameter | 22mm | |
| Number of Inserts | 5 | |
| Cut Depth | 2mm | |
| Height | 40mm | |
| Number of Pieces | 5 | |
| Angle | 19° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Product Type Face Mill | ||
Diameter 80mm | ||
Bore Diameter 22mm | ||
Number of Inserts 5 | ||
Cut Depth 2mm | ||
Height 40mm | ||
Number of Pieces 5 | ||
Angle 19° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Pramet Penta High Feed Face Mill Body
PENTA HF High Feed Milling Cutter for high metal removal rates when face milling.
Insert geometry and approach angle reduces power requirements
Option of cylindrical shank or bore cutter
Suitable for PDKX 09 / PDMX 09 / PDKT 09 / PDMW 09 inserts
Face Mills
Related links
- Pramet 19 ° Face Mill 80 mm 5, Pieces
- Pramet 19 ° Face Mill 80 mm 3, Pieces
- Pramet 19 ° Face Mill 80 mm 4, Pieces
- Pramet 19 ° Face Mill 50 mm 4, Pieces
- Pramet 90 ° Face Mill 80 mm 5, Pieces
- Pramet 90 ° Face Mill 40 mm 4, Pieces
- Pramet 90 ° Face Mill 63 mm 4, Pieces
- Pramet Threaded Insert diameter 10.4 mm 40 mm