Vent-Axia HR500X HR500X Wall Mount Extractor Fan, 153 L/s, 53 dBA, Duct Size 315 mm
- RS Stock No.:
- 456-621
- Mfr. Part No.:
- HR500X
- Brand:
- Vent-Axia
Subtotal (1 unit)*
$5,821.89
(exc. GST)
$6,404.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5,821.89 |
*price indicative
- RS Stock No.:
- 456-621
- Mfr. Part No.:
- HR500X
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Fan Type | Extractor | |
| Product Type | Extractor Fan | |
| Air Flow | 153L/s | |
| Noise Level | 53dBA | |
| Mount Type | Wall Mount | |
| Installation Depth | 605mm | |
| Face Height | 375mm | |
| IP Rating | IPX5 | |
| Standards/Approvals | RoHS, CE, UKCA | |
| Duct Size | 315 mm | |
| Series | HR500X | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Fan Type Extractor | ||
Product Type Extractor Fan | ||
Air Flow 153L/s | ||
Noise Level 53dBA | ||
Mount Type Wall Mount | ||
Installation Depth 605mm | ||
Face Height 375mm | ||
IP Rating IPX5 | ||
Standards/Approvals RoHS, CE, UKCA | ||
Duct Size 315 mm | ||
Series HR500X | ||
- COO (Country of Origin):
- GB
The Vent-Axia High-performance heat recovery unit designed for through-the-wall installation, efficiently extracting stale air while recovering up to 70% of its heat to warm incoming fresh air. It is ideal for commercial environments such as computer rooms, classrooms, offices, and health and leisure spaces, it provides balanced intake and extraction ventilation to maintain optimal air quality and energy efficiency.
Balanced Ventilation System
UK CA and CE compliant
Related links
- Vent-Axia HR100RS HR100RS Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR500 HR500 Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia HR200WK HR200WK Wall Mount Extractor Fan 53 dBA, Duct Size 315 mm
- Vent-Axia Integra Plus EC Integra Plus EC Wall Mount Extractor Fan 53 dBA, Duct Size 150 mm
- Vent-Axia TX12WL T Series Square Wall Mount Extractor Fan 49 dBA, Duct Size 315 mm
- Vent-Axia TX12PL T Series Rectangular Panel 44 dBA, Duct Size 315 mm
- Vent-Axia TX12RF T Series Square Ceiling Extractor Fan Duct Size 315 mm
- Vent-Axia TX12WW T Series Square Window Extractor Fan 48 dBA, Duct Size 315 mm
