HPM 25m 1 Socket Australian Socket Extension Lead, 240 V ac, IP22
- RS Stock No.:
- 273-1350
- Mfr. Part No.:
- R2825
- Brand:
- HPM
Stocked by manufacturer – available for delivery 29/07/2024
Price (ex. GST) Each
$83.44
(exc. GST)
$91.78
(inc. GST)
Units | Per unit |
---|---|
1 + | $83.44 |
- RS Stock No.:
- 273-1350
- Mfr. Part No.:
- R2825
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM workshop extension lead offer durability for those jobs that need extra protection. With a 10A clear moulded plug and socket for an easy safety inspection and a protective skirt on the socket, this extension lead is the perfect companion for any project big or small.
3 x 1.0mm² flexible heavy duty cable
Heavy duty cable offers protection against wheelbarrows and falling building materials
Heavy duty cable offers protection against wheelbarrows and falling building materials
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 25m |
Number of Sockets | 1 |
Mains Plug Type | Type I - Australian/Chinese |
Corded | Yes |
Socket Type | Australian Socket |
IP Rating | IP22 |
Voltage Rating | 240 V ac |
Related links
- HPM 15m 1 Socket Australian Socket Extension Lead, 240 V ac, IP22
- HPM 8m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM 35m 1 Socket Australian Socket Extension Lead, 230 - 240 V ac, IP22
- HPM 10m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 1m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 2m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 4m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- HPM 6m 1 Socket Australian Socket Extension Lead, 240 V, IP22