- RS Stock No.:
- 273-1345
- Mfr. Part No.:
- R2703EB
- Brand:
- HPM
Stocked by manufacturer – available for delivery 04/06/2024
Price (ex. GST) Each
$16.44
(exc. GST)
$18.08
(inc. GST)
Units | Per unit |
1 + | $16.44 |
- RS Stock No.:
- 273-1345
- Mfr. Part No.:
- R2703EB
- Brand:
- HPM
Related links
- HPM 900mm 6 Socket Australian Socket Extension Lead
- RS PRO Red Test Lead Extension Reel CAT II 1000 V safety category
- HPM Extension Lead, 230 → 240 V ac
- HPM 5m 1 Socket Australian Socket Extension Lead IP22
- HPM LWK0130WBL LED Work Light 230-240 V, IP44
- HPM LWK0240WBL LED Work Light 230-240 V, IP44
- HPM 1m 1 Socket Australian Socket Extension Lead IP22
- HPM SIKA 1 LED 1070 lm 230-240 V ac