- RS Stock No.:
- 273-1337
- Mfr. Part No.:
- R2601
- Brand:
- HPM
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$13.14
(exc. GST)
$14.45
(inc. GST)
Units | Per unit |
1 + | $13.14 |
- RS Stock No.:
- 273-1337
- Mfr. Part No.:
- R2601
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM piggyback extension lead features a convenient piggy-back plug. So it can possible to turn one power outlet into two by plugging in other devices on the back of the plug top.
Fully moulded plug and socket
Ideal for piggy backing other power cables or electrical items
Ideal for piggy backing other power cables or electrical items
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 1m |
Number of Sockets | 1 |
Mains Plug Type | Type I - Australian/Chinese |
Socket Type | Australian Socket |
Corded | Yes |
IP Rating | IP22 |
Voltage Rating | 240 V |
Related links
- HPM 900mm 6 Socket Australian Socket Extension Lead
- RS PRO Red Test Lead Extension Reel CAT II 1000 V safety category
- HPM 3m 1 Socket Australian Socket Extension Lead IP22
- HPM Extension Lead, 230 → 240 V ac
- HPM 5m 1 Socket Australian Socket Extension Lead IP22
- HPM LWK0130WBL LED Work Light 230-240 V, IP44
- HPM LWK0240WBL LED Work Light 230-240 V, IP44
- HPM SIKA 1 LED 1070 lm 230-240 V ac