Deltaco 5m Extension Lead, IP54
- RS Stock No.:
- 243-6400
- Mfr. Part No.:
- SH-OLC01
- Brand:
- Deltaco
Discontinued product
- RS Stock No.:
- 243-6400
- Mfr. Part No.:
- SH-OLC01
- Brand:
- Deltaco
Related links
- Deltaco 10m Extension Lead, IP54
- HPM 5m 1 Socket Extension Lead, 230 → 240 V ac
- HPM 5m 1 Socket Australian Socket Extension Lead, 240 V, IP22
- brennenstuhl 2m 5 Socket BS, USB Extension Lead, IP20
- HPM 900mm 6 Socket Australian Socket Extension Lead
- brennenstuhl 3m 6 Socket BS, Schuko Extension Lead, IP20
- HPM Extension Lead, 230 → 240 V ac
- HPM 1.8m 4 Socket Australian Socket Extension Lead