- RS Stock No.:
- 273-1347
- Mfr. Part No.:
- R2705EB
- Brand:
- HPM
Stocked by manufacturer – available for delivery 21/05/2024
Added
Price (ex. GST) Each
$33.03
(exc. GST)
$36.33
(inc. GST)
Units | Per unit |
1 + | $33.03 |
- RS Stock No.:
- 273-1347
- Mfr. Part No.:
- R2705EB
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The HPM entertainment standard extension lead feature a convenient side-entry plug top so they sit neater behind furniture. And with an easy pull plug top, its easier to pull out of a PowerPoint.
3 x 1.0mm² flexible standard duty cable
Fully moulded plug and socket
Fully moulded plug and socket
Specifications
Attribute | Value |
---|---|
Product Type | Extension Lead |
Cable Length | 5m |
Number of Sockets | 1 |
Mains Plug Type | Type I - Australian/Chinese |
Socket Type | Australian Socket |
Corded | Yes |
IP Rating | IP22 |
Voltage Rating | 240 V |
Related links
- HPM 900mm 6 Socket Australian Socket Extension Lead
- RS PRO Red Test Lead Extension Reel CAT II 1000 V safety category
- HPM 3m 1 Socket Australian Socket Extension Lead IP22
- HPM Extension Lead, 230 → 240 V ac
- HPM LWK0130WBL LED Work Light 230-240 V, IP44
- HPM LWK0240WBL LED Work Light 230-240 V, IP44
- HPM 1m 1 Socket Australian Socket Extension Lead IP22
- HPM SIKA 1 LED 1070 lm 230-240 V ac